
The TV10-8R is a ring tongue terminal from Thomas & Betts with a maximum operating temperature of 75°C. It features a wire size range of 10-12 AWG and a stud size of 4.16mm. The terminal is designed for use in various applications and is manufactured by Thomas & Betts.
Sign in to ask questions about the Thomas & Betts TV10-8R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thomas & Betts TV10-8R technical specifications.
| Dimension | 22.71 x 7.19mm |
| Family | TV10 |
| Manufacturer | Thomas & Betts |
| Part No | TV10-8R |
| Gender | N/A |
| Operating Temperature | 75(Max) C |
| RoHS | Unknown |
| Type | Ring Tongue Terminal |
| Wire Size | 10-12 AWG |
| Stud Size | 4.16 mm |
| Tab Size | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts TV10-8R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
