Thomas & Betts TV10-8R-XV technical specifications.
| Dimension | N/A |
| Family | TV10 |
| Manufacturer | Thomas & Betts |
| Part No | TV10-8R-XV |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Ring Terminal |
| Wire Size | N/A |
| Stud Size | N/A |
| Tab Size | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts TV10-8R-XV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.