This 26mm splice terminal is designed for use with 10-12 AWG wire and has an operating temperature range of up to 75°C. It is manufactured by Thomas & Betts and is part of the TV family. The terminal is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Checking distributor stock and pricing after the page loads.
| Dimension | 26mm |
| Family | TV |
| Manufacturer | Thomas & Betts |
| Part No | TV10-BS |
| Gender | N/A |
| Operating Temperature | 75(Max) C |
| RoHS | Unknown |
| Type | Splice Terminal |
| Wire Size | 10-12 AWG |
| Stud Size | N/A |
| Tab Size | N/A |
| RoHS | Not Compliant |