
Terminal; Ring; 16-14 AWG; 600 VAC; #8; 0.803 in.; Vinyl; Blue;
Thomas & Betts TV14-8R-XV technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Orientation | Straight |
| Package Quantity | 75 |
| RoHS | Compliant |
No datasheet is available for this part.