
This female crimp terminal features a copper contact with a tin plating, a 4.39mm inside diameter, and vinyl insulation. It is available in a 50-pack and is designed for use with 16AWG wire or cable. The terminal is made by Thomas & Betts and is part of the CVDAGF series.
Sign in to ask questions about the Thomas & Betts TV18-18BL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thomas & Betts TV18-18BL technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Inside Diameter | 4.39mm |
| Insulation Material | Vinyl |
| Orientation | Straight |
| Package Quantity | 50 |
| Series | CVDAGF |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TV18-18BL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
