The TV18-8R-XV ring terminal is a type TV18 connector from Thomas & Betts. It is designed for use with 8AWG wire. The operating temperature range is not specified. Compliance with RoHS is unknown.
Sign in to ask questions about the Thomas & Betts TV18-8R-XV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thomas & Betts TV18-8R-XV technical specifications.
| Dimension | N/A |
| Family | TV18 |
| Manufacturer | Thomas & Betts |
| Part No | TV18-8R-XV |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Ring Terminal |
| Wire Size | N/A |
| Stud Size | N/A |
| Tab Size | N/A |
| RoHS | Unconfirmed |
Download the complete datasheet for Thomas & Betts TV18-8R-XV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.