Terminal; 12 to 10 AWG; Nylon; Tin; Yellow; UL 94V-2
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Orientation | Straight |
| Package Quantity | 75 |
| RoHS | Compliant |