
Thomas & Betts TY075-18 technical specifications.
| Approvals | UL |
| Color | Natural |
| Material | Polyamide |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Width | 2.41mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY075-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
