Thomas & Betts Nylon Cable Tie, 198mm x 4.7 mm
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Length | 198mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Width | 4.7mm |
| RoHS | Compliant |