
Thomas & Betts TY200-40X technical specifications.
| Approvals | UL |
| Body Material | Nylon |
| Package/Case | 100 |
| Color | Black, Natural |
| Depth | 3.55mm |
| Halogen Free | Halogen Free |
| Length | 205mm |
| Material | Polyamide, Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Width | 3.6mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY200-40X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
