
The TY232M cable tie is a nylon component with a natural color and 50.8mm wire/cable diameter. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The cable tie is approved by UL and CSA and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Thomas & Betts TY232M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thomas & Betts TY232M technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon, Polyamide |
| Color | Natural |
| Depth | 2.18mm |
| Length | 11.3mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Width | 0.09inch |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY232M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
