
THOMAS & BETTS TY24M Cable Tie, Nylon 6.6 (Polyamide 6.6), Natural, 140 mm, 3.56 mm, 28.58 mm, 40 lb
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Thomas & Betts TY24M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thomas & Betts TY24M technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon, Polyamide |
| Color | Natural |
| Depth | 3.55mm |
| Length | 139.7mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Width | 0.14inch |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 28.58mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY24M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
