
Thomas & Betts TY26M technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon, Polyamide |
| Color | Natural |
| Depth | 3.55mm |
| Length | 281.94mm |
| Material | Polyamide, Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Ty-Fast |
| Width | 3.56mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 76mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY26M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.