
THOMAS & BETTS TY28MX Cable Tie, Nylon 6.6 (Polyamide 6.6), Black, 360 mm, 4.83 mm, 102 mm, 50 lb
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Thomas & Betts TY28MX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thomas & Betts TY28MX technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Depth | 4.74mm |
| Length | 361mm |
| Material | Polyamide, Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Ty-Fast |
| Width | 4.83mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 102mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY28MX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
