The TY29M is a 30inch nylon cable mount component from Thomas & Betts. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The TY29M is approved by UL and CSA. It is made of nylon and has a natural color. The component is 0.27inch wide and has a package/case type of 120.
Sign in to ask questions about the Thomas & Betts TY29M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thomas & Betts TY29M technical specifications.
| Approvals | UL, CSA |
| Package/Case | 120 |
| Color | Natural |
| Length | 30inch |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Width | 0.27inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY29M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.