
Slotted Duct Cover, Narrow, 2in X 6ft, GRY
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Thomas & Betts TY2CPG6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thomas & Betts TY2CPG6 technical specifications.
| Color | Grey |
| Height | 0.465inch |
| Length | 6foot |
| Material | Polyvinylchloride |
| Mount | Slot |
| Series | PVC |
| Width | 2.25inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY2CPG6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
