Duct, Wht Wide Slot; 2" x 4"; price per 6 ft piece; optional cover available
Checking distributor stock and pricing after the page loads.
| Color | White |
| Height | 4.332inch |
| Length | 6foot |
| Material | PVC, Polyvinylchloride |
| Mount | Slot |
| Width | 2.25inch |
| RoHS | Compliant |