Cable Ties Standard Locking Nylon 6/6 Black Bag
Thomas & Betts TY300-40X technical specifications.
| Approvals | UL |
| Body Material | Nylon |
| Package/Case | 100 |
| Color | Black |
| Depth | 3.55mm |
| Halogen Free | Halogen Free |
| Length | 289.56mm |
| Material | Polyamide |
| Mount | Cable |
| Packaging | Bag |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY300-40X to view detailed technical specifications.
No datasheet is available for this part.