
The TY300-40X-100 is a nylon cable tie from Thomas & Betts, designed for cable management applications. It features a black color and is halogen free, making it suitable for use in a variety of environments. The cable tie has a thickness of 1.1mm and operates within a temperature range of -40°C to 85°C. It is mounted via cable and is unshielded.
Thomas & Betts TY300-40X-100 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Halogen Free | Halogen Free |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Shielding | Unshielded |
| Thickness | 1.1mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY300-40X-100 to view detailed technical specifications.
No datasheet is available for this part.
