
THOMAS & BETTS TY300-50-100C Cable Tie, Nylon 6.6 (Polyamide 6.6), Natural, 291 mm, 4.6 mm, 76 mm
Thomas & Betts TY300-50-100C technical specifications.
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 76mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY300-50-100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
