
The TY300-50-2-100 cable tie is a nylon component with a thickness of 1.2mm. It is available in a red color and is not halogen free. The cable tie is designed for use in applications where temperatures range from -40°C to 85°C. It is a cable tie with unshielded construction and is intended for use in cable management applications.
Thomas & Betts TY300-50-2-100 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Halogen Free | Not Halogen Free |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Shielding | Unshielded |
| Thickness | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY300-50-2-100 to view detailed technical specifications.
No datasheet is available for this part.