
This nylon cable tie has a thickness of 1.2mm and is available in yellow. It is not halogen free and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The cable tie is mounted via cable and is unshielded.
Thomas & Betts TY300-50-4-100 technical specifications.
| Package/Case | 100 |
| Color | Yellow |
| Halogen Free | Not Halogen Free |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Shielding | Unshielded |
| Thickness | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY300-50-4-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
