
The TY300-50-5-100 cable tie is a nylon component with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a 100mm length and features a green color. The cable tie is not halogen free and has a thickness of 1.2mm. It is designed for cable management applications and is suitable for use in a variety of environments.
Thomas & Betts TY300-50-5-100 technical specifications.
| Package/Case | 100 |
| Color | Green |
| Halogen Free | Not Halogen Free |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Shielding | Unshielded |
| Thickness | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY300-50-5-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.