Cable Ties Standard Locking Polyamide 6.6 Black Bag
Thomas & Betts TY300-50X technical specifications.
| Body Material | Polyamide |
| Package/Case | 100 |
| Color | Black |
| Depth | 4.6mm |
| Halogen Free | Halogen Free |
| Length | 291mm |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bag |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY300-50X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.