
Tie, Cable; Natural; 19.4 in.; 13.7 in.; 14.3 in.; 50 lbs.
Thomas & Betts TY354M technical specifications.
| Color | Natural |
| Height | 363mm |
| Material | Nylon |
| Mount | Cable |
| Width | 348mm |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts TY354M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.