
Tie, Cable; Black; 15 in. (Inner), 19.90 in. (Outer); 11.9 in.; 50 lbs.
Thomas & Betts TY35MX technical specifications.
| Body Material | Polyamide |
| Color | Black |
| Depth | 4.67mm |
| Height | 302mm |
| Length | 199mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY35MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
