Tie, Cable; Black; 16.1 in.; 7.5 in.; 9.8 in.; 120 lbs.
Thomas & Betts TY37MX technical specifications.
| Package/Case | 120 |
| Color | Black |
| Length | 353.06mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts TY37MX to view detailed technical specifications.
No datasheet is available for this part.