
Cable tie white 92 mm x2.4 mm, TY 523MR, Thomas&Betts
Thomas & Betts TY523MR technical specifications.
| Bundle Diameter | -16mm |
| Package/Case | 100 |
| Color | Clear, Natural, White |
| Halogen Free | Halogen Free |
| Height | 92mm |
| Length | 92mm |
| Material | Steel, Polyamide, Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Series | Ty-Rap |
| Shielding | Unshielded |
| Thickness | 1mm |
| Width | 2.4mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY523MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
