
Tie, Cable; 6 in.; 0.14 in.; 1.125 in. (Max.); 40 lbs.
Thomas & Betts TY534MX technical specifications.
| Package/Case | 125 |
| Color | Black |
| Length | 152.4mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TY534MX to view detailed technical specifications.
No datasheet is available for this part.
