Tie, Cable; 7.8 in.; 0.184 in.; 1.750 in. (Max.); 50 lbs.
Checking distributor stock and pricing after the page loads.
Thomas & Betts TY535MX technical specifications.
| Color | Black |
| Length | 198.12mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Width | 4.57mm |
| RoHS | Compliant |