
Cable, Identification; Nylon; 7.25 in.; 0.185 in.; 1.75 in.; 50 lbs.
Thomas & Betts TY546MT technical specifications.
| Approvals | UL |
| Color | Natural |
| Length | 184.15mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Width | 4.83mm |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts TY546MT to view detailed technical specifications.
No datasheet is available for this part.