
3.43 mm -40. . .+85 °C grey ø 7. . .25 mm Polyamide 6.6, ULNY-023-8-C, Thomas&Betts
Thomas & Betts ULNY-023-8-C technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Material | Polyamide |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts ULNY-023-8-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
