
Book, Wire Marker; WBC Vinyl Cloth; Tab; 3 x 5 in.; Pocket Pack Wire; 460
Thomas & Betts WM-1 technical specifications.
| Package/Case | 460 |
| Length | 5inch |
| Material | Vinyl |
| Size | 5inch |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts WM-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
