
LIGHTING SURGE PROTECTOR 480V
Sign in to ask questions about the Thomas Research Products BSP3-480 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thomas Research Products BSP3-480 technical specifications.
| Max Voltage Rating (AC) | 550V |
| Mount | Free Hanging |
| Number of Poles | 3 |
| Packaging | Bulk |
| Series | BSP3 |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products BSP3-480 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.