The LED40W-024 is a 40 Watt constant voltage LED driver featuring high power factor and a universal input voltage range of 100-277 VAC. It is housed in a Black Magic Thermal Advantage plastic enclosure and is rated IP66 for use in damp and dry locations. It provides a fixed 24Vdc output with a current range of 428-1670mA.
Thomas Research Products LED40W-024 technical specifications.
| Output Power | 40W |
| Output Voltage | 24Vdc |
| Input Voltage Range | 100-277VAC |
| Output Current Range | 418-1670mA |
| Ingress Protection | IP66Rating |
| Length | 3.74in |
| Width | 2.76in |
| Height | 1.26in |
| Safety | UL Class 2 |
| Environmental | RoHS Compliant |
Download the complete datasheet for Thomas Research Products LED40W-024 to view detailed technical specifications.
No datasheet is available for this part.