The LED40W-054-C0700 is a constant-current LED driver offering up to 40 Watts of power. It features universal 120-277V input, a fixed 700mA output current, and an output voltage range of 18 to 54 Vdc. The unit is housed in a Black Magic thermal advantage plastic enclosure, is IP66 rated for wet or damp locations, and is non-dimming.
Checking distributor stock and pricing after the page loads.
| Output Power | 40W |
| Output Current | 700mA |
| Output Voltage Range | 18-54Vdc |
| Input Voltage Range | 100-277Vac |
| Input Frequency | 50/60Hz |
| Efficiency | 84% |
| Max Case Temperature | 90°C |
| Minimum Starting Temperature | -30°C |
| Power Factor | >0.90 |
| Dimensions (L x W x H) | 3.74 x 2.76 x 1.26in |
| Ingress Protection | IP66 |
| Safety Certification | UL Class 2 |
| Environmental | RoHS Compliant |