The LED50W-024-C2100-D is a 50W constant current LED driver features universal 120-277V input, 0-10V analog dimming, and an IP66 rated Black Magic Thermal Advantage™ plastic housing. It provides a fixed output current of 2100mA with a voltage range of 8-24Vdc. The unit is UL Class 2 rated and designed for dry and damp locations.
Checking distributor stock and pricing after the page loads.
| Max Output Power | 50W |
| Output Current | 2100mA |
| Output Voltage Range | 8-24Vdc |
| Input Voltage Range | 100-277Vac |
| Input Frequency | 50/60Hz |
| Efficiency | 87% |
| Power Factor | >0.90 |
| Dimming Type | 0-10V Analog |
| IP Rating | IP66 |
| Maximum Case Temp | 90°C |
| MTBF | 474,000Hours |
| Ul | Class 2 |
| RoHS | Compliant |
| Fcc | 47CFR Part 15 Class B |