The LED50W-036-C1400-D is a 50W constant current LED driver featuring a universal input voltage range of 100-277 Vac. It provides a fixed output current of 1400mA with an output voltage range of 12 to 36Vdc. The unit supports analog 0-10V dimming and is housed in a Black Magic Thermal Advantage plastic case. It is rated IP66 for protection against dust and moisture, making it suitable for damp locations.
Thomas Research Products LED50W-036-C1400-D technical specifications.
| Maximum Power | 50W |
| Output Current | 1400mA |
| Input Voltage Range | 100-277Vac |
| Output Voltage Range | 12-36Vdc |
| Dimming Type | Analog 0-10V |
| Efficiency | 87% |
| Power Factor | >0.90 |
| Maximum Case Temp | 90°C |
| Operating Temperature | -30 to 60°C |
| Inrush Current | 20.0Amps |
| Length | 7.64in |
| Width | 1.69in |
| Height | 0.98in |
| Ingress Protection | IP66 |
| Safety Approvals | UL Class 2, CE, cULus |
| Environmental | RoHS3 Compliant |
| Emc | FCC 47CFR Part 15 Class B |
Download the complete datasheet for Thomas Research Products LED50W-036-C1400-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.