The LED50W-042-C1190-D is a 50W constant current LED driver featuring a universal input voltage range of 100-277 Vac. It provides a fixed output current of 1190mA with an output voltage range of 14-42Vdc. The unit is housed in a Black Magic Thermal Advantage plastic case, is IP66 rated for wet locations, and includes 0-10V analog dimming capabilities. It features over-voltage, over-current, and short-circuit protection with auto-recovery.
Thomas Research Products LED50W-042-C1190-D technical specifications.
| Maximum Output Power | 50W |
| Output Current | 1190mA |
| Output Voltage Range | 14-42Vdc |
| Input Voltage Range | 100-277Vac |
| Efficiency | 87% |
| Dimming | 0-10V Analog |
| Power Factor | >0.90 |
| Operating Temperature Range | -30 to 60°C |
| Ip Rating | IP66 |
| Safety Approvals | UL8750, cULus, CE |
| RoHS | Compliant |
| Environmental | UL Dry & Damp Location Rated |
Download the complete datasheet for Thomas Research Products LED50W-042-C1190-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.