The TR-SS1-E64G is a white LED module with a correlated color temperature of 4500K. It has a package style of module and dimensions of 10mm in length and 10mm in width. The module has a height of 2.26mm and a flat lens style. It is available in a single unit quantity.
Thomas Research Products TR-SS1-E64G technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 4500K |
| Height | 2.26mm |
| Length | 10mm |
| Lens Style | Flat |
| Package Quantity | 1 |
| Series | LED Core™ |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.