
THOR HAMMER 11-710 32mm Soft Face Nylon Hammer 450g
Sign in to ask questions about the Thor Hammer 11-710 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thor Hammer 11-710 technical specifications.
| Head Diameter | 32mm |
| Length | 280mm |
| Reach SVHC Compliant | No |
| Weight | 450g |
| RoHS | Not Compliant |
Download the complete datasheet for Thor Hammer 11-710 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.