
Sign in to ask questions about the Thor Hammer 11-716 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thor Hammer 11-716 technical specifications.
| Current Rating | 16A |
| Head Diameter | 50mm |
| Length | 305mm |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 1.25kg |
| RoHS | Not Compliant |
Download the complete datasheet for Thor Hammer 11-716 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
