
THOR HAMMER 212 HAMMER, HIDE/COPPER FACE, 2LB
Thor Hammer 212 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Head Diameter | 38mm |
| Number of Contacts | 12 |
| Reach SVHC Compliant | No |
| Weight | 1.07kg |
| RoHS | Not Compliant |
No datasheet is available for this part.