
THOR HAMMER 314 HAMMER, COPPER FACE, NO 3
Sign in to ask questions about the Thor Hammer 314 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thor Hammer 314 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Head Diameter | 44mm |
| Insulation Material | Nylon |
| Length | 305mm |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 100V |
| Weight | 1.975kg |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Thor Hammer 314 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
