
The 406 stud is a 19mm aluminium component with an inside diameter of 3.76mm and a length of 250mm. It is manufactured from lead-free material and packaged in a bag. The stud is not Reach SVHC compliant.
Sign in to ask questions about the Thor Hammer 406 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thor Hammer 406 technical specifications.
| Package/Case | 406 |
| Head Diameter | 19mm |
| Inside Diameter | 3.76mm |
| Lead Free | Lead Free |
| Length | 250mm |
| Material | Aluminium |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Weight | 150g |
| RoHS | Not Compliant |
Download the complete datasheet for Thor Hammer 406 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
