
THOR HAMMER 716PF SPARE FACE, MEDIUM, RED, 50MM
Sign in to ask questions about the Thor Hammer 716PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thor Hammer 716PF technical specifications.
| Capacitance | 7.16E-10F |
| Color | Red |
| Head Diameter | 50mm |
| Material | Plastic |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Thor Hammer 716PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
