
Transformer, Step-Down Auto, pri:230V, 50/60HZ, sec:115V, 200VA, European plug
Thordarson Meissner TSD-200-EU technical specifications.
| Cord Length | 4inch |
| RoHS Compliant | No |
| Termination | Plug |
| Weight | 6.3lb |
| RoHS | Not Compliant |
Download the complete datasheet for Thordarson Meissner TSD-200-EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.