
Transformer, Step-Down Auto, pri:230V, 50/60HZ, sec:115V, 2500VA, European plug
Thordarson Meissner TSD-2500-EU technical specifications.
| Mount | Panel |
| RoHS Compliant | No |
| Termination | Plug |
| Weight | 45lb |
| RoHS | Not Compliant |
Download the complete datasheet for Thordarson Meissner TSD-2500-EU to view detailed technical specifications.
No datasheet is available for this part.
