Thorlabs BB05-E02 technical specifications.
| Package Height (mm) | 6 |
| Package Diameter (mm) | 12.7 |
| Type | Mirror |
| Cage Code | 0LW43 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Thorlabs BB05-E02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.