Thorlabs FC1064-50B-FC technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Configuration | 2x2 |
| Fiber Mode | Single Mode |
| Center Wavelength | 1064nm |
| Coupling Ratio | 50:50 |
| Fiber Size | HI1060FLEX |
| Fiber Length | 0.8m |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 0LW43 |
| EU RoHS | Yes |
| HTS Code | 9013809000 |
| Schedule B | 9013800000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Thorlabs FC1064-50B-FC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.